Part Details for DEA202495BT-1242B2 by TDK Corporation
Overview of DEA202495BT-1242B2 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DEA202495BT-1242B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1209 |
|
RFQ |
Part Details for DEA202495BT-1242B2
DEA202495BT-1242B2 CAD Models
DEA202495BT-1242B2 Part Data Attributes
|
DEA202495BT-1242B2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA202495BT-1242B2
TDK Corporation
Band Pass Filter, 2300MHz Min, 2690MHz Max, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
Attenuation Frequency-Max | 3400 MHz | |
Attenuation@Freq-Max | 14 dB | |
Filter Type | BAND PASS FILTER | |
Frequency-Max | 2690 MHz | |
Frequency-Min | 2300 MHz | |
Height | 0.95 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.8 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 1.25 mm |