-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter, 5375MHz, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4904
|
Newark | -/Tape And Reel |Tdk DEA205375BT-2054A1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-180969-1-ND
|
DigiKey | RF FILTER 5.375GHZ 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1683 In Stock |
|
$0.3502 / $0.8200 | Buy Now |
DISTI #
DEA205375BT-2054A1
|
Avnet Americas | Multilayer Chip FilterBPF5425MHz50Ohm-40°C to 85°C4-Pin0805Blister Plastic T/R - Tape and Reel (Alt: DEA205375BT-2054A1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4635 | Buy Now |
DISTI #
810-DEA20537BT2054A1
|
Mouser Electronics | Signal Conditioning LTCC BAND PASS FLTR 4900-5850MHz RoHS: Compliant | 0 |
|
$0.3700 / $0.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3120 | Buy Now |
DISTI #
DEA205375BT-2054A1
|
Avnet Americas | Multilayer Chip FilterBPF5425MHz50Ohm-40°C to 85°C4-Pin0805Blister Plastic T/R - Tape and Reel (Alt: DEA205375BT-2054A1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4635 | Buy Now |
DISTI #
DEA205375BT-2054A1
|
Avnet Americas | Multilayer Chip FilterBPF5425MHz50Ohm-40°C to 85°C4-Pin0805Blister Plastic T/R - Tape and Reel (Alt: DEA205375BT-2054A1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4635 | Buy Now |
|
CHIPMALL.COM LIMITED | 2000 |
|
$0.0982 / $0.1414 | Buy Now | |
|
CHIPMALL.COM LIMITED | RF FILTER 5.375GHZ 0805 | 8000 |
|
$0.6614 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEA205375BT-2054A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA205375BT-2054A1
TDK Corporation
Band Pass Filter, 5375MHz, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Center or Cutoff Frequency (fo/fc) | 5375 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.95 mm | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Tin (Sn) | |
VSWR | 2.2 | |
Width | 1.25 mm |