-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter, 5425MHz, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X6940
|
Newark | -/Tape And Reel |Tdk DEA205425BT-2028A4 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
DEA205425BT-2028A4
|
Avnet Americas | Multilayer Chip FilterBPF5425MHz50Ohm-40°C to 85°C4-Pin0805Blister Plastic T/R - Tape and Reel (Alt: DEA205425BT-2028A4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 14000 |
|
RFQ | ||
|
Bristol Electronics | 1360 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 2220 |
|
$0.1680 / $0.6000 | Buy Now |
|
Quest Components | BAND PASS FILTER, 5425MHZ, 4 PIN(S) | 1583 |
|
$0.1698 / $0.4074 | Buy Now |
|
Quest Components | BAND PASS FILTER, 5425MHZ, 4 PIN(S) | 1088 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | BAND PASS FILTER, 5425MHZ, 4 PIN(S) | 11200 |
|
$0.2037 / $0.6790 | Buy Now |
|
Quest Components | BAND PASS FILTER, 5425MHZ, 4 PIN(S) | 1524 |
|
$0.2716 / $0.6790 | Buy Now |
|
Quest Components | BAND PASS FILTER, 5425MHZ, 4 PIN(S) | 1776 |
|
$0.2080 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEA205425BT-2028A4
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA205425BT-2028A4
TDK Corporation
Band Pass Filter, 5425MHz, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Attenuation Frequency-Max | 9800 MHz | |
Attenuation Frequency-Min | 7300 MHz | |
Attenuation@Freq-Max | 38 dB | |
Attenuation@Freq-Min | 18 dB | |
Center or Cutoff Frequency (fo/fc) | 5425 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.95 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 1.25 mm |