-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter, 2400MHz, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4911
|
Newark | -/Tape And Reel |Tdk DEA252400BT-2030A1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-3255-1-ND
|
DigiKey | RF FILTER BAND PASS 2.4GHZ 1008 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.2079 / $0.4000 | Buy Now |
DISTI #
DEA252400BT-2030A1
|
Avnet Americas | RF Filter Multilayer Band Pass Filter 2.4GHz 1.7dB 10dB Emboss T/R - Tape and Reel (Alt: DEA252400BT-2030A1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 611 |
|
RFQ | ||
|
Quest Components | FILTER BANDPASS 2.4GHZ SMD | 1850 |
|
$0.1716 / $0.4119 | Buy Now |
|
Quest Components | FILTER BANDPASS 2.4GHZ SMD | 1424 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | FILTER BANDPASS 2.4GHZ SMD | 1764 |
|
$0.2746 / $0.6865 | Buy Now |
DISTI #
DEA252400BT-2030A1
|
TTI | Signal Conditioning LTCC BAND PASS FLTR 2300-2500MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
DEA252400BT-2030A1
|
Avnet Americas | RF Filter Multilayer Band Pass Filter 2.4GHz 1.7dB 10dB Emboss T/R - Tape and Reel (Alt: DEA252400BT-2030A1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
DEA252400BT-2030A1
|
Avnet Americas | RF Filter Multilayer Band Pass Filter 2.4GHz 1.7dB 10dB Emboss T/R - Tape and Reel (Alt: DEA252400BT-2030A1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEA252400BT-2030A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA252400BT-2030A1
TDK Corporation
Band Pass Filter, 2400MHz, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Attenuation Frequency-Max | 1910 MHz | |
Attenuation@Freq-Max | 35 dB | |
Center or Cutoff Frequency (fo/fc) | 2400 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.4 dB | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 2 mm |