-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter, 2450MHz, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4106
|
Newark | Filter, Band Pass, 2.4Ghz To 2.5Ghz, Filter Type:Band Pass, No. Of Pins:4Pins, Pass Band Frequency:2.4Ghz To 2.5Ghz, Rf Filter Applications:Bluetooth, Wlan, Filter Case Style:1008 [2520 Metric], Product Range:- Rohs Compliant: Yes |Tdk DEA252450BT-2024C5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
08X4107
|
Newark | Filter, Band Pass, 2.4Ghz To 2.5Ghz, Full Reel, Filter Type:Band Pass, No. Of Pins:4Pins, Pass Band Frequency:2.4Ghz To 2.5Ghz, Rf Filter Applications:Bluetooth, Wlan, Filter Case Style:1008 [2520 Metric], Product Range:- Rohs Compliant: Yes |Tdk DEA252450BT-2024C5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15649-1-ND
|
DigiKey | RF FILTER BAND PASS 2.45GHZ 1008 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
725 In Stock |
|
$0.3502 / $0.8300 | Buy Now |
DISTI #
DEA252450BT-2024C5
|
Avnet Americas | Band Pass Filter BPF 2450MHz 50Ohm -40 to 85°C 4-Pin SMD Blister Plastic T/R - Tape and Reel (Alt: DEA252450BT-2024C5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4141 / $0.4550 | Buy Now |
DISTI #
810-DEA2524BT2024C5
|
Mouser Electronics | Signal Conditioning LTCC BAND PASS FLTR 2400-2500MHz RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3120 | Buy Now |
|
Bristol Electronics | 1293 |
|
RFQ | ||
|
Quest Components | 1034 |
|
$0.4992 / $1.2480 | Buy Now | |
DISTI #
DEA252450BT-2024C5
|
Avnet Americas | Band Pass Filter BPF 2450MHz 50Ohm -40 to 85°C 4-Pin SMD Blister Plastic T/R - Tape and Reel (Alt: DEA252450BT-2024C5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4141 / $0.4550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEA252450BT-2024C5
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA252450BT-2024C5
TDK Corporation
Band Pass Filter, 2450MHz, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.9 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.1 dB | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 2 mm |