Part Details for DEA453960BT-3007B1 by TDK Corporation
Overview of DEA453960BT-3007B1 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DEA453960BT-3007B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-3389-1-ND
|
DigiKey | RF FILTER BAND PASS 3.96GHZ 1812 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
637 In Stock |
|
$1.1250 / $2.7400 | Buy Now |
|
Sense Electronic Company Limited | SMD | 536 |
|
RFQ |
Part Details for DEA453960BT-3007B1
DEA453960BT-3007B1 CAD Models
DEA453960BT-3007B1 Part Data Attributes
|
DEA453960BT-3007B1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA453960BT-3007B1
TDK Corporation
Band Pass Filter, 3960MHz, ROHS COMPLIANT PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Attenuation Frequency-Max | 5150 MHz | |
Attenuation@Freq-Max | 10 dB | |
Center or Cutoff Frequency (fo/fc) | 3960 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.9 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.2 dB | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3.2 mm |