Part Details for DEC-1.4 by TEKO Enclosures Inc
Overview of DEC-1.4 by TEKO Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEC-1.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEC-1.4
|
TME | Enclosure: with panel, DEC, X: 164mm, Y: 80mm, Z: 36mm, ABS, black Min Qty: 1 | 0 |
|
$13.1200 / $16.8500 | RFQ |