Part Details for DECA1100KA0N00 by KEMET Corporation
Overview of DECA1100KA0N00 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for DECA1100KA0N00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDECA1100KA0N00
|
Avnet Abacus | Film Capacitor, 1000 pF, 40 V, 50 V, � 10%, Metallized PEN Stacked, 1206 [3216 Metric] (Alt: LDECA1100KA0N00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DECA1100KA0N00
DECA1100KA0N00 CAD Models
DECA1100KA0N00 Part Data Attributes
|
DECA1100KA0N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
DECA1100KA0N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 50V, 10% +Tol, 10% -Tol, 0.001uF, Surface Mount, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 1.1 mm | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 1.7 mm |