DECC3220JA5N00
KEMET Corporation
Description: Film Capacitor, Polyethylene Naphthalate, 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1812

Overview of DECC3220JA5N00 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Price & Stock for DECC3220JA5N00 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # LDECC3220JA5N00
TTI Film Capacitors 50V 0.22 uF + 125 C 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.4750
$0.4750 Buy Now

CAD Models for DECC3220JA5N00 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DECC3220JA5N00 by KEMET Corporation

DECC3220JA5N00
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE NAPHTHALATE
Height
2.4 mm
Length
4.7 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 13 INCH
Positive Tolerance
5%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
1812
Surface Mount
YES
Terminal Shape
WRAPAROUND
Width
3.3 mm
Want to compare parts?
  1. DECC3220JA5N00
    KEMET Corporation
    Film Capacitor, Polyethylene Naphthalate, 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1812
    VS

Related Parts for DECC3220JA5N00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DECC3220JA5N00 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DECC3220JA5N00 by KEMET Corporation

Select Manufacturer
Which Manufacturer of DECC3220JA5N00 would you like to use for your alert(s)?
  • Please alert me when DECC3220JA5N00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DECC3220JA5N00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DECC3220JA5N00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DECC3220JA5N00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DECC3220JA5N00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DECC3220JA5N00 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: