Part Details for DECC3220KA5N00 by KEMET Corporation
Overview of DECC3220KA5N00 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for DECC3220KA5N00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-DECC3220KA5N00TR-ND
|
DigiKey | Film Capacitor, Polyethylene Nap Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.4700 | Buy Now |
DISTI #
65689797
|
Verical | Cap Film 0.22uF 50V PEN 10% (4.7 X 3.3 X 2.4mm) Stacked 125°C Automotive AEC-Q200 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.4400 | Buy Now |
DISTI #
DECC3220KA5N00
|
Avnet Asia | CAP FILM 0.22UF 10% 50VDC 1812 (Alt: DECC3220KA5N00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | 0 |
|
$0.3643 / $0.4104 | Buy Now |
DISTI #
4374509
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5762 / $1.0397 | Buy Now |
Part Details for DECC3220KA5N00
DECC3220KA5N00 CAD Models
DECC3220KA5N00 Part Data Attributes:
|
DECC3220KA5N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
DECC3220KA5N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 2.4 mm | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 3.3 mm |