Part Details for DECD4100KA0N00 by KEMET Corporation
Overview of DECD4100KA0N00 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for DECD4100KA0N00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DECD4100KA0N00
|
Avnet Americas | Film Capacitor, 1 uF, 40 V, 50 V, ± 10%, Metallized PEN Stacked, 2220 [5750 Metric] - Tape and Reel (Alt: DECD4100KA0N00) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.1436 / $1.2961 | Buy Now |
DISTI #
LDECD4100KA0N00
|
TTI | Film Capacitors 50V 1 uF + 125 C 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1750 Package Multiple: 1750 Container: Reel | Americas - 0 |
|
$1.2700 | Buy Now |
DISTI #
DECD4100KA0N00
|
Avnet Americas | Film Capacitor, 1 uF, 40 V, 50 V, ± 10%, Metallized PEN Stacked, 2220 [5750 Metric] - Tape and Reel (Alt: DECD4100KA0N00) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.1436 / $1.2961 | Buy Now |
DISTI #
DECD4100KA0N00
|
Avnet Americas | Film Capacitor, 1 uF, 40 V, 50 V, ± 10%, Metallized PEN Stacked, 2220 [5750 Metric] - Tape and Reel (Alt: DECD4100KA0N00) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.1436 / $1.2961 | Buy Now |
Part Details for DECD4100KA0N00
DECD4100KA0N00 CAD Models
DECD4100KA0N00 Part Data Attributes
|
DECD4100KA0N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
DECD4100KA0N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2220, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 4.4 mm | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |