Part Details for DECFC-16GD53BC1SC by Innodisk Corporation
Overview of DECFC-16GD53BC1SC by Innodisk Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DECFC-16GD53BC1SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | iCF 1ME w/ 15nm (Standard Grade, 0°, C ~ +70°, C) -- 16GB iCF 1ME MLC | 6 |
|
$92.2200 | Buy Now |
Part Details for DECFC-16GD53BC1SC
DECFC-16GD53BC1SC CAD Models
DECFC-16GD53BC1SC Part Data Attributes:
|
DECFC-16GD53BC1SC
Innodisk Corporation
Buy Now
Datasheet
|
Compare Parts:
DECFC-16GD53BC1SC
Innodisk Corporation
Memory Circuit, 16GX8, CMOS, CARD-50
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INNODISK CORP | |
Package Description | CARD-50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | SEATED HGT NOMINAL | |
JESD-30 Code | R-XUUC-N50 | |
Length | 42.8 mm | |
Memory Density | 137438953472 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Number of Words | 17179869184 words | |
Number of Words Code | 16000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Seated Height-Max | 3.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | UPPER | |
Width | 36.4 mm |