Part Details for DECH4-5202 by Lind Electronics Inc
Overview of DECH4-5202 by Lind Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-202MLC | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
SK520-2 | Coilcraft Inc | Jumbo Super Kit, 1206CS chip inductors, 2% tol, RoHS, halogen-free |
Price & Stock for DECH4-5202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 4-BAY CHARGER FOR DELL RUGGED 742X/542X (1X DECHMC-5021 / 4X DECHCB-5022) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |