There are no models available for this part yet.
Overview of DECO2425SEO-00009 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147605-00009LF | Amphenol Communications Solutions | Minitek 1.0mm Vertical SMT Header, 9 Positions, Tin Plating, Natural Color | |
10125000-009RLF | Amphenol Communications Solutions | Universal Contact, 1 Position, 1um GXT. | |
95000-009TLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 9 Positions - 2mm (0.079in) - Right Angle . |
Price & Stock for DECO2425SEO-00009 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DECO2425SEO-00009-ND
|
DigiKey | XFMR AC/DC CONVERTER Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.0000 | Buy Now |