Part Details for DECT-D01 by MAGNETEK Inc
Results Overview of DECT-D01 by MAGNETEK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Automotive
DECT-D01 Information
DECT-D01 by MAGNETEK Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
DECT-D01 Part Data Attributes
|
|
DECT-D01
MAGNETEK Inc
Buy Now
Datasheet
|
Compare Parts:
DECT-D01
MAGNETEK Inc
DC-DC Regulated Power Supply Module, 2 Output, Hybrid
|
| Part Life Cycle Code | Transferred | |
| Package Description | Dma, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | Additional 3.6v Available | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 110 V | |
| Input Voltage-Min | 36 V | |
| Input Voltage-Nom | 80 V | |
| JESD-30 Code | R-XDMA-P6 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Voltage-Max | 5.202 V | |
| Output Voltage-Min | 4.998 V | |
| Output Voltage-Nom | 5.1 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | No |