Part Details for DEDC3100KA5N00 by KEMET Corporation
Overview of DEDC3100KA5N00 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for DEDC3100KA5N00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0865
|
Newark | 0,1 U 63 Vv |Kemet DEDC3100KA5N00 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4720 | Buy Now |
DISTI #
V72:2272_10794144
|
Arrow Electronics | Cap Film 0.1uF 63V PEN 10%( 4.7 X 3.3 X 2.4mm) Stacked 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1840 Container: Cut Strips | Americas - 7 |
|
$0.0272 | Buy Now |
DISTI #
LDEDC3100KA5N00
|
TTI | Film Capacitors 63V 0.1 uF + 125 C 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3600 | Buy Now |
Part Details for DEDC3100KA5N00
DEDC3100KA5N00 CAD Models
DEDC3100KA5N00 Part Data Attributes:
|
DEDC3100KA5N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
DEDC3100KA5N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 63V, 0.1uF, 1913
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1913 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 2.4 mm | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 3.3 mm |