Part Details for DEDD4100JA0N00 by KEMET Corporation
Overview of DEDD4100JA0N00 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for DEDD4100JA0N00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDEDD4100JA0N00
|
TTI | Film Capacitors 63V 1 uF + 125 C 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1750 Package Multiple: 1750 Container: Reel | Americas - 0 |
|
$1.4200 / $1.4500 | Buy Now |
Part Details for DEDD4100JA0N00
DEDD4100JA0N00 CAD Models
DEDD4100JA0N00 Part Data Attributes:
|
DEDD4100JA0N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
DEDD4100JA0N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 63V, 1uF, 2420
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2420 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 4.4 mm | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |