Part Details for DEE2R-550D (ALTERNATE: 72337) by Banner Engineering Corp
Overview of DEE2R-550D (ALTERNATE: 72337) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEE2R-550D (ALTERNATE: 72337)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70248064
|
RS | Cordset, M12 Straight, Female to Male, 5 Pin, 50 ft, Yellow PVC, DEE2R Series | Banner Engineering DEE2R-550D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 15 |
|
$66.0000 | Buy Now |