Part Details for DEE2R-85D by Banner Engineering Corp
Overview of DEE2R-85D by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEE2R-85D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X6504
|
Newark | Cordset A-Code M12 To A-Code M12 Double Ended, 8-Pin Straight Female, 8-Pin Straight Male Connectors, 1.52 M (4.99 Ft) In Length, Yellow Pvc Jacket, Nickel Plated Brass Nut |Banner Engineering DEE2R-85D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.0000 | Buy Now |
DISTI #
2170-DEE2R-85D-ND
|
DigiKey | CBL CIRC 8POS MALE TO FMALE 5' Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$78.0000 | Buy Now |
DISTI #
778-DEE2R-85D
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset A-Code M12 to A-Code M12 Double Ended, 8-Pin Straight Female, 8-Pin Straight Male Connectors, 1.52 m (4.99 ft) in Length, Yellow PVC Jacket, Nickel-Plated Brass Nut | 0 |
|
$78.0000 | Order Now |
|
Neutron USA | Cordset, Str M12 F 8p to Str M12 M 8p, 1.52m, Yellow PVC Jacket, 56506 | 0 |
|
$226.5700 | Buy Now |