Part Details for DEEDM-32GD09BC1DC by Innodisk Corporation
Overview of DEEDM-32GD09BC1DC by Innodisk Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEEDM-32GD09BC1DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Mini PCIeDOM 1ME3 w/ Toshiba 15nm(Industrial, Standard Grade, 0°, C ~ +70°, C) -- 32GB Mini PCIeDOM 1ME3 MLC | 17 |
|
$169.9900 | Buy Now |