Part Details for DEEE3470KA5N00 by KEMET Corporation
Overview of DEEE3470KA5N00 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEEE3470KA5N00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDEEE3470KA5N00
|
TTI | Film Capacitors 100V 0.47 uF + 125 C 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2250 Package Multiple: 2250 Container: Reel | Americas - 0 |
|
$0.8400 / $0.8700 | Buy Now |
Part Details for DEEE3470KA5N00
DEEE3470KA5N00 CAD Models
DEEE3470KA5N00 Part Data Attributes
|
DEEE3470KA5N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
DEEE3470KA5N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2824
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 3 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 6.1 mm |
Alternate Parts for DEEE3470KA5N00
This table gives cross-reference parts and alternative options found for DEEE3470KA5N00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEEE3470KA5N00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDEEE3470KA5N00 | Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2824 | KEMET Corporation | DEEE3470KA5N00 vs LDEEE3470KA5N00 |