DEIA1100KA0N00
KEMET Corporation
Description: Film Capacitor, Polyethylene Naphthalate, 250V, 0.001uF, 1307

Overview of DEIA1100KA0N00 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Price & Stock for DEIA1100KA0N00 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # LDEIA1100KA0N00
TTI Film Capacitors 250V 0.001 uF + 125 C 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.5200
  • 6,000 $0.5070
$0.5070 / $0.5200 Buy Now
DISTI # LDEIA1100KA0N00
Avnet Abacus Film Capacitor, 1000 pF, 120 V, 250 V, � 10%, Metallized PEN Stacked, 1206 [3216 Metric] - Tape and Reel (Alt: LDEIA1100KA0N00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for DEIA1100KA0N00 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DEIA1100KA0N00 by KEMET Corporation

DEIA1100KA0N00
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1307
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.001 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE NAPHTHALATE
Height
1.1 mm
Length
3.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (AC) Voltage (URac)
120 V
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Terminal Shape
WRAPAROUND
Width
1.7 mm
Want to compare parts?
  1. DEIA1100KA0N00
    KEMET Corporation
    Film Capacitor, Polyethylene Naphthalate, 250V, 0.001uF, 1307
    VS

Related Parts for DEIA1100KA0N00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DEIA1100KA0N00 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DEIA1100KA0N00 by KEMET Corporation

Select Manufacturer
Which Manufacturer of DEIA1100KA0N00 would you like to use for your alert(s)?
  • Please alert me when DEIA1100KA0N00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DEIA1100KA0N00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DEIA1100KA0N00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DEIA1100KA0N00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DEIA1100KA0N00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DEIA1100KA0N00 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: