Part Details for DENS-1156S by Sanken Electric Co Ltd
Overview of DENS-1156S by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DENS-1156S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1261-DENS-1156S-ND
|
DigiKey | ULTRAFAST RECOVERY DIODE (FRAME) Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for DENS-1156S
DENS-1156S CAD Models
DENS-1156S Part Data Attributes
|
DENS-1156S
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DENS-1156S
Sanken Electric Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, TO-220, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW NOISE | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 30 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DENS-1156S
This table gives cross-reference parts and alternative options found for DENS-1156S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DENS-1156S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPSC6H065DI | 650 V, 6 A High Surge Silicon Carbide Power Schottky Diode | STMicroelectronics | DENS-1156S vs STPSC6H065DI |
UGSP03J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN | Gulfsemi | DENS-1156S vs UGSP03J |
MBRF20200 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 200V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DENS-1156S vs MBRF20200 |
HER804R | Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 3/2 PIN | Uniohm Corp | DENS-1156S vs HER804R |
ST10150 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | DENS-1156S vs ST10150 |
SIC04A065T-AU_T0_000A1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 11A, 650V V(RRM), Silicon Carbide, TO-220AC, HALOGEN FREE, PLASTIC PACKAGE-3/2 | PanJit Semiconductor | DENS-1156S vs SIC04A065T-AU_T0_000A1 |
MBR1680 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 80V V(RRM), Silicon, TO-220AC, | HY Electronic Corp | DENS-1156S vs MBR1680 |
MUR1520R | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC, | Motorola Semiconductor Products | DENS-1156S vs MUR1520R |
STPSC6C065DY | Automotive 650 V, 6 A SiC Power Schottky Diode | STMicroelectronics | DENS-1156S vs STPSC6C065DY |
FSQS30A045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, TO-220AC, TO-220, 3/2 PIN | KYOCERA Corporation | DENS-1156S vs FSQS30A045 |