Part Details for DEUA1-64GI61BW1SC by Innodisk Corporation
Overview of DEUA1-64GI61BW1SC by Innodisk Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEUA1-64GI61BW1SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4265-DEUA1-64GI61BW1SC-ND
|
DigiKey | 64GB INDUSTRIAL USB DRIVE 3ME EX Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
15 In Stock |
|
$131.0518 / $154.9900 | Buy Now |
DISTI #
944-UA1-64GI61BW1SC
|
Mouser Electronics | USB Flash Drives 64GB Industrial USB Drive 3ME Extended Temp RoHS: Compliant | 9 |
|
$129.7500 / $153.4500 | Buy Now |
|
Neutron USA | Industrial USB Drive 3ME, 15nm(Industrial, W/T Grade, -40 ~ 85°C), 64GB Industrial USB Drive 3ME MLC | 0 |
|
$192.5900 | Buy Now |