Part Details for DF-137-031 by Essentra Components
Overview of DF-137-031 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF-137-031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R6270
|
Newark | Drive Fastener 1 - 5.5Mm Thick, Pk40, External Diameter:11Mm, Grip Range Min:-, Grip Range Max:-, Overall Length:17.9Mm, Mounting Hole Dia:4.7Mm, Fastener Material:Acetal, Product Range:-, Svhc:No Svhc (15-Jan-2019), External Rohs Compliant: Yes |Essentra Components DF-137-031 RoHS: Compliant Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 0 |
|
$9.4800 / $12.8500 | Buy Now |
DISTI #
RPC3047-ND
|
DigiKey | MOUNTING BUTTON 0.590 ACETAL WHT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
505 In Stock |
|
$0.1535 / $0.3100 | Buy Now |
DISTI #
144-DF-137-031
|
Mouser Electronics | Screws & Fasteners Drive Fstnr,White,.039 in-.216 in Hold RoHS: Compliant | 0 |
|
$0.1350 / $0.2100 | Order Now |
DISTI #
70244881
|
RS | Drive Fastener, White,1K/Bag | Essentra Components DF-137-031 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2820 / $0.3130 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1411 | Buy Now |
|
Bisco Industries | 272 |
|
Buy Now | ||
|
Onlinecomponents.com | Natural Acetal Drive Fastener Push-In Rivet - - Compatible Hole Diameter 4.7 mm (0.185 in) - Compatible Panel Thickness Range 1.0 - 5.5 mm (0.039 - 0.217 in) RoHS: Compliant | 0 |
|
$0.1255 / $0.1683 | Buy Now |
DISTI #
DF-137-031
|
TME | Rivet, Panel cutout diam: 4.7mm, UL94HB, Mat: acetal, Body: natural Min Qty: 100 | 477 |
|
$0.0750 / $0.0760 | Buy Now |
DISTI #
RICDF-137-031
|
DB Roberts | Drive FstnrWhite.039 in-.216 in Hold Drive Fastener White | 497 |
|
$0.2684 / $0.3819 | Buy Now |
Part Details for DF-137-031
DF-137-031 CAD Models
DF-137-031 Part Data Attributes
|
DF-137-031
Essentra Components
Buy Now
|
Compare Parts:
DF-137-031
Essentra Components
|
Samacsys Manufacturer | Essentra Components |