Part Details for DF-137-060 by Essentra Components
Overview of DF-137-060 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF-137-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R6273
|
Newark | Drive Fastener 6 - 9Mm Thick, External Diameter:12Mm, Overall Length:19.5Mm, Mounting Hole Dia:5.5Mm, Fastener Material:Acetal, Product Range:-, Svhc:No Svhc (15-Jan-2019), External Depth:3.8Mm Rohs Compliant: Yes |Essentra Components DF-137-060 RoHS: Compliant Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 0 |
|
$14.8200 / $20.1000 | Buy Now |
DISTI #
RPC3836-ND
|
DigiKey | MOUNTING BUTTON 0.689 ACETAL WHT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1987 In Stock |
|
$0.3498 / $0.6800 | Buy Now |
DISTI #
144-DF-137-060
|
Mouser Electronics | Screws & Fasteners Drive Fstnr,White,.236 in-.354 in Hold RoHS: Compliant | 0 |
|
$0.3490 / $0.5700 | Order Now |
DISTI #
71184395
|
RS | Push-In Rivet - Drive Fastener, Natural, Acetal, UL94 HB, .216 in Hole Dia., .23 | Essentra Components DF-137-060 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2580 | Buy Now |
|
Onlinecomponents.com | Natural Acetal Drive Fastener Push-In Rivet - - Compatible Hole Diameter 5.5 mm (0.217 in) - Compatible Panel Thickness Range 6.0 - 9.0 mm (0.236 - 0.354 in) RoHS: Compliant | 0 |
|
$0.2242 / $0.3721 | Buy Now |
DISTI #
RICDF-137-060
|
DB Roberts | DRIVE FSTNR,WHITE,.236 IN-.354 | 0 |
|
RFQ |
Part Details for DF-137-060
DF-137-060 CAD Models
DF-137-060 Part Data Attributes
|
DF-137-060
Essentra Components
Buy Now
|
Compare Parts:
DF-137-060
Essentra Components
|
Samacsys Manufacturer | Essentra Components |