Part Details for DF-G1-NS-2M by Banner Engineering Corp
Overview of DF-G1-NS-2M by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF-G1-NS-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3913
|
Newark | Dual Display Fiber Amplifier, Npn, 30Vdc, Product Range:Expert Df-G1 Series Rohs Compliant: Yes |Banner Engineering DF-G1-NS-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.3600 | Buy Now |
DISTI #
2170-DF-G1-NS-2M-ND
|
DigiKey | FIBER AMPLIFIER 1 NPN OUT Min Qty: 1 Lead time: 3 Weeks Container: Box |
4 In Stock |
|
$172.0000 | Buy Now |
DISTI #
778-DF-G1-NS-2M
|
Mouser Electronics | Fiber Optic Sensors DF-G1 Dual Display Fiber Amplifier, Range: Depends on Fiber, Input 10-30 V dc, Output: 1 NPN, 2 m (6.5 ft) Cable RoHS: Compliant | 0 |
|
$172.0000 | Order Now |
|
Neutron USA | Sensor, Fiber Amplifier, Dual Display, 10-30VDC, NPN, 2m, PVC, 19350 | 14 |
|
$311.8200 | Buy Now |