Part Details for DF-G2-PS-Q7 by Banner Engineering Corp
Overview of DF-G2-PS-Q7 by Banner Engineering Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF-G2-PS-Q7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X6521
|
Newark | Sensor, Fiber Optic, 1.1M, 30Vdc, Sensing Range Max:1.1M, Fibre Optic Sensor Type:Dual Display Fibre Amplifier, Product Range:Df-G2 High Speed Expert Series Rohs Compliant: Yes |Banner Engineering DF-G2-PS-Q7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$213.1800 / $223.6300 | Buy Now |
DISTI #
778-DF-G2-PS-Q7
|
Mouser Electronics | Fiber Optic Sensors DF-G2 Red Beam High Speed Dual Display Fiber Amplifier, Range: Depends on Fiber, Input 10-30 V dc, Outputs: 1 PNP, 4-pin M8 Integral QD | 2 |
|
$209.0000 | Buy Now |
DISTI #
71291635
|
RS | Sensor, Photoelectric, Fiber Amplifier, 10.1205, DFG Series | Banner Engineering DF-G2-PS-Q7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 6 |
|
$209.0000 | Buy Now |
DISTI #
4297158
|
element14 Asia-Pacific | SENSOR, FIBRE OPTIC, 1.1M, 30VDC RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$224.9938 | Buy Now |
DISTI #
4297158
|
Farnell | SENSOR, FIBRE OPTIC, 1.1M, 30VDC RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 1 |
|
$312.9943 | Buy Now |
|
Neutron USA | Photoelectric Sensor, Fiber Optic Amplifier, R Dep on fiber, 10-30Vdc, PNP, QDM8, 87560 | 2 |
|
$449.9900 | Buy Now |