Part Details for DF1-20P-2.5DSA(05) by Hirose Electric Co Ltd
Overview of DF1-20P-2.5DSA(05) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1-20P-2.5DSA(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7514
|
Newark | Df1-20P-2.5Dsa(05) |Hirose(Hrs) DF1-20P-2.5DSA(05) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5800 / $0.6400 | Buy Now |
DISTI #
DF1-20P-2.5DSA(05)-ND
|
DigiKey | CONN HEADER VERT 20POS 2.5MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$0.6699 | Buy Now |
DISTI #
DF1-20P-2.5DSA(05)
|
Avnet Americas | Conn Wire to Board HDR 20 POS 2.5mm Solder ST Thru-Hole Bag - Bag (Alt: DF1-20P-2.5DSA(05)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF120P25DSA05
|
Mouser Electronics | Headers & Wire Housings 20P M STRT PIN HDR BRD MNT T/H TIN RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000003968757
|
Sager | Headers & Wire Housings 20P M STRT PIN HDR BRD MNT T/H TIN Min Qty: 100 | 0 |
|
$0.4270 / $0.4570 | Buy Now |
DISTI #
541-0019-5-05
|
Avnet Abacus | Conn Wire to Board HDR 20 POS 2.5mm Solder ST Thru-Hole Bag (Alt: 541-0019-5-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF1-20P-2.5DSA(05)
DF1-20P-2.5DSA(05) CAD Models
DF1-20P-2.5DSA(05) Part Data Attributes
|
DF1-20P-2.5DSA(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1-20P-2.5DSA(05)
Hirose Electric Co Ltd
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Brown Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.236 inch | |
Body Depth | 0.295 inch | |
Body Length | 2.067 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for DF1-20P-2.5DSA(05)
This table gives cross-reference parts and alternative options found for DF1-20P-2.5DSA(05). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1-20P-2.5DSA(05), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825573-3 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Friction Ramp, Black Insulator | TE Connectivity | DF1-20P-2.5DSA(05) vs 1825573-3 |
147278-9 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | DF1-20P-2.5DSA(05) vs 147278-9 |
2-825433-0 | MOD 2 PINHDR 1X20P. | TE Connectivity | DF1-20P-2.5DSA(05) vs 2-825433-0 |
1-103639-9 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | DF1-20P-2.5DSA(05) vs 1-103639-9 |
1-104361-9 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | DF1-20P-2.5DSA(05) vs 1-104361-9 |
2-87232-0 | 20 MODII HDR SRRA UNSHRD .100 | TE Connectivity | DF1-20P-2.5DSA(05) vs 2-87232-0 |
2011-1X20G00SB | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Oupiin | DF1-20P-2.5DSA(05) vs 2011-1X20G00SB |