Part Details for DF1-4A1.05 by Hirose Electric Co Ltd
Overview of DF1-4A1.05 by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1-4A1.05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H126013-ND
|
DigiKey | IDC PROTECTOR 4POS 26,28AWG Min Qty: 1 Lead time: 16 Weeks Container: Bag |
13408 In Stock |
|
$0.0981 / $0.2700 | Buy Now |
DISTI #
DF1-4A1.05
|
Avnet Americas | 2.5MM PITCH CONNECTOR FOR DISCRETE WIRE CONNECTION - Bag (Alt: DF1-4A1.05) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 43 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
|
Quest Components | BOARD CONNECTOR | 1016 |
|
$0.0980 / $0.4900 | Buy Now |
|
Quest Components | BOARD CONNECTOR | 573 |
|
$0.1472 / $0.7360 | Buy Now |
DISTI #
DF1-4A1.05
|
Avnet Americas | 2.5MM PITCH CONNECTOR FOR DISCRETE WIRE CONNECTION - Bag (Alt: DF1-4A1.05) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 43 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
DF1-4A1.05
|
TME | DF1, 2.5mm, PIN: 4, Layout: 1x4, Accessories: cable clamp Min Qty: 10 | 691 |
|
$0.0780 / $0.1020 | Buy Now |
DISTI #
DF1-4A1.05
|
Avnet Americas | 2.5MM PITCH CONNECTOR FOR DISCRETE WIRE CONNECTION - Bag (Alt: DF1-4A1.05) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 43 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000003968780
|
Sager | Headers & Wire Housings 4P IDC PROTECT ACCY 2.5MM PITCH CON Min Qty: 100 | 0 |
|
$0.1010 / $0.1090 | Buy Now |
DISTI #
541-0098-1-00
|
Avnet Abacus | 2.5MM PITCH CONNECTOR FOR DISCRETE WIRE CONNECTION (Alt: 541-0098-1-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |