Part Details for DF1-4S-2.5C by Hirose Electric Co Ltd
Overview of DF1-4S-2.5C by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1-4S-2.5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7533
|
Newark | Df1-4S-2.5C |Hirose(Hrs) DF1-4S-2.5C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 / $0.1380 | Buy Now |
DISTI #
DF1-4S-2.5C-ND
|
DigiKey | CONN SOCKET HSG 4POS 2.50MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1638 | Buy Now |
DISTI #
DF1-4S-2.5C
|
Avnet Americas | Conn Housing SKT 4 POS 2.5mm Crimp ST Cable Mount Bag - Bag (Alt: DF1-4S-2.5C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF14S25C
|
Mouser Electronics | Headers & Wire Housings 4P F SOCKET CRIMPING SOCKET RoHS: Compliant | 5006 |
|
$0.0900 / $0.2400 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 1190 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.098 Pitch | 952 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.098 Pitch | 143 |
|
$0.2736 / $0.6080 | Buy Now |
DISTI #
DF1-4S-2.5C
|
Avnet Americas | Conn Housing SKT 4 POS 2.5mm Crimp ST Cable Mount Bag - Bag (Alt: DF1-4S-2.5C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
DF1-4S-2.5C
|
Avnet Americas | Conn Housing SKT 4 POS 2.5mm Crimp ST Cable Mount Bag - Bag (Alt: DF1-4S-2.5C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000003968785
|
Sager | Headers & Wire Housings 4P F SOCKET CRIMPING SOCKET Min Qty: 100 | 0 |
|
$0.0920 / $0.0990 | Buy Now |
Part Details for DF1-4S-2.5C
DF1-4S-2.5C CAD Models
DF1-4S-2.5C Part Data Attributes
|
DF1-4S-2.5C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1-4S-2.5C
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Brown Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | COMPATIBLE CONTACTS: DF1-2428SCF; DF1-2428SC, LOW PROFILE | |
Body Breadth | 0.236 inch | |
Body Depth | 0.382 inch | |
Body Length | 0.512 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | ||
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | ||
Reference Standard | UL | |
Terminal Length | ||
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .556 N |
Alternate Parts for DF1-4S-2.5C
This table gives cross-reference parts and alternative options found for DF1-4S-2.5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1-4S-2.5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67954-003 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | DF1-4S-2.5C vs 67954-003 |
51163-0400 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | DF1-4S-2.5C vs 51163-0400 |
CE100F26-4-D | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | DF1-4S-2.5C vs CE100F26-4-D |
35155-0400 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle, | Molex | DF1-4S-2.5C vs 35155-0400 |