Part Details for DF1-4S-2.5R26(05) by Hirose Electric Co Ltd
Overview of DF1-4S-2.5R26(05) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1-4S-2.5R26(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7535
|
Newark | Df1-4S-2.5R26(05) |Hirose(Hrs) DF1-4S-2.5R26(05) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 / $0.5000 | Buy Now |
DISTI #
DF1-4S-2.5R26(05)-ND
|
DigiKey | CONN SOCKET 4POS IDC 26AWG TIN Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$0.5554 | Buy Now |
DISTI #
DF1-4S-2.5R26(05)
|
Avnet Americas | Conn IDC Connector SKT 4 POS 2.5mm IDT RA Cable Mount Bag - Bag (Alt: DF1-4S-2.5R26(05)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
DF1-4S-2.5R26(05)
|
Avnet Americas | Conn IDC Connector SKT 4 POS 2.5mm IDT RA Cable Mount Bag - Bag (Alt: DF1-4S-2.5R26(05)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
DF1-4S-2.5R26-05
|
TME | Plug, wire-board, female, DF1, 2.5mm, PIN: 4, without strain relief Min Qty: 100 | 0 |
|
$0.3240 | RFQ |
DISTI #
DF1-4S-2.5R26(05)
|
Avnet Americas | Conn IDC Connector SKT 4 POS 2.5mm IDT RA Cable Mount Bag - Bag (Alt: DF1-4S-2.5R26(05)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000003968787
|
Sager | Headers & Wire Housings 4P F SOCKET AWG 26 ID SOCKET Min Qty: 100 | 0 |
|
$0.3330 / $0.3570 | Buy Now |
DISTI #
541-0060-9-05
|
Avnet Abacus | Conn IDC Connector SKT 4 POS 2.5mm IDT RA Cable Mount Bag (Alt: 541-0060-9-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF1-4S-2.5R26(05)
DF1-4S-2.5R26(05) CAD Models
DF1-4S-2.5R26(05) Part Data Attributes
|
DF1-4S-2.5R26(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1-4S-2.5R26(05)
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking, Brown Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Diameter-Min | 0.049 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .556 N |
Alternate Parts for DF1-4S-2.5R26(05)
This table gives cross-reference parts and alternative options found for DF1-4S-2.5R26(05). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1-4S-2.5R26(05), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90312-004 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug | Amphenol FCi | DF1-4S-2.5R26(05) vs 90312-004 |