There are no models available for this part yet.
Overview of DF1-B0-56-650-111-C by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DF1-B0-56-650-111-C by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-DF1-B0-56-650-111-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.0150 | Buy Now | |
DISTI #
691-DF1B056650111C
|
Mouser Electronics | Circuit Breakers DF1B056650111C | 0 |
|
$57.1700 / $81.6700 | Order Now | |
DISTI #
73181553
|
RS | Circuit Breaker, D-Series, Hydraulic-Magnetic | Carling Technologies DF1-B0-56-650-111-C RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$75.1500 / $81.6900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.0400 / $71.1900 | Buy Now | ||
DISTI #
000000000000015355
|
Sager | Circuit Breakers DF1B056650111C Min Qty: 1 | 20 |
|
$24.2100 / $67.9600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$26.0400 / $71.1900 | Buy Now |
CAD Models for DF1-B0-56-650-111-C by Carling Technologies
Part Data Attributes for DF1-B0-56-650-111-C by Carling Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
ROCKER
|
Additional Feature
|
STANDARDS: MIL-PRF-55629, MIL-STD-202
|
Body Breadth
|
19.18 mm
|
Body Height
|
54.99 mm
|
Body Length or Diameter
|
91.75 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
5000 A
|
Rated Current
|
50 A
|
Rated Voltage(DC)
|
80 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|