Diodes
DF10LC30
Shindengen Electronic Manufacturing Co Ltd
Description: Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, SMD, STO-220, 3 PIN

Overview of DF10LC30 by Shindengen Electronic Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DF10LC30 by Shindengen Electronic Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DF10LC30 by Shindengen Electronic Manufacturing Co Ltd

DF10LC30
Shindengen Electronic Manufacturing Co Ltd
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Part Package Code
SFM
Package Description
SMD, STO-220, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW NOISE
Application
SUPER FAST RECOVERY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e6
Moisture Sensitivity Level
2
Non-rep Pk Forward Current-Max
80 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
300 V
Reverse Current-Max
25 µA
Reverse Recovery Time-Max
0.03 µs
Reverse Test Voltage
300 V
Surface Mount
YES
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. DF10LC30
    Shindengen Electronic Manufacturing Co Ltd
    Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, SMD, STO-220, 3 PIN
    VS

Related Parts for DF10LC30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF10LC30 by Shindengen Electronic Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF10LC30 by Shindengen Electronic Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of DF10LC30 would you like to use for your alert(s)?
  • Please alert me when DF10LC30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF10LC30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF10LC30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF10LC30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF10LC30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF10LC30 by Shindengen Electronic Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: