Part Details for DF10NC15-7102 by Shindengen Electronic Manufacturing Co Ltd
Overview of DF10NC15-7102 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DF10NC15-7102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-DF10NC15-7102
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Diode RoHS: Compliant | 0 |
|
$1.8000 / $3.7000 | Order Now |
DISTI #
71331845
|
Verical | DF10NC15-7102 Min Qty: 23 Package Multiple: 1 Date Code: 2301 | Americas - 200 |
|
$3.1792 / $3.5748 | Buy Now |
DISTI #
77359553
|
Verical | DF10NC15-7102 Min Qty: 47 Package Multiple: 1 | Americas - 100 |
|
$1.5075 / $1.6589 | Buy Now |
|
Quest Components | 160 |
|
$2.8509 / $4.6230 | Buy Now | |
DISTI #
DF10NC15-7102
|
TME | Diode: Schottky rectifying, SMD, 150V, 10A, SC83, reel,tape Min Qty: 1 | 100 |
|
$1.0600 / $1.5800 | Buy Now |
DISTI #
C1S706200037111
|
Chip1Stop | Schottky Barrier Diode Container: Tube | 15 |
|
$1.3600 / $1.4600 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 200 |
|
$1.5410 / $4.5870 | Buy Now |
Part Details for DF10NC15-7102
DF10NC15-7102 CAD Models
DF10NC15-7102 Part Data Attributes:
|
DF10NC15-7102
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF10NC15-7102
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |