Part Details for DF11-10DS-2DSA(06) by Hirose Electric Co Ltd
Overview of DF11-10DS-2DSA(06) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF11-10DS-2DSA(06)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8436
|
Newark | Connector, Rcpt, 10Pos, 2Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Df11 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Hirose(Hrs) DF11-10DS-2DSA(06) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$1.0900 / $1.7600 | Buy Now |
DISTI #
65AK8006
|
Newark | Conn, Rcpt, 10Pos, 2Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Through Hole Mount, Product Range:Df11 Series, Contact Material:Phosphor Copper Rohs Compliant: Yes |Hirose(Hrs) DF11-10DS-2DSA(06) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $2.0700 | Buy Now |
DISTI #
H10185-ND
|
DigiKey | CONN RCPT 10POS 0.079 GOLD PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1081 In Stock |
|
$0.9060 / $1.8800 | Buy Now |
DISTI #
DF11-10DS-2DSA(06)
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Bag - Trays (Alt: DF11-10DS-2DSA(06)) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 100 |
|
$0.9750 / $1.1310 | Buy Now |
DISTI #
798-DF11-10DS-2DSA06
|
Mouser Electronics | Headers & Wire Housings 2MM V PCB RECEPTACLE 10P DR THRU-HOLE GL RoHS: Compliant | 2868 |
|
$0.9260 / $1.8800 | Buy Now |
|
Future Electronics | 10 Contact 2 mm Dual Row Straight Socket/Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.9550 / $1.0900 | Buy Now |
DISTI #
HIRDF11-10DS-2DSA(06)
|
Heilind Electronics | 543-0555-4-06 BAG | Americas - 742 in Stock |
|
$1.0781 / $1.3800 | Buy Now |
|
Onlinecomponents.com | Receptacle (DIP) - Female Socket - 10 Position - 2 Rows - 2.00mm Pitch - Board to Board or Cable - Gold Plated - Press-Fit, Solder - 100 Pcs. Per Bag. RoHS: Compliant |
1000 In Stock |
|
$0.9040 / $1.3260 | Buy Now |
|
Quest Components | 139 |
|
$1.1400 / $2.2800 | Buy Now | |
DISTI #
DF11-10DS-2DSA(06)
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Bag - Trays (Alt: DF11-10DS-2DSA(06)) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 100 |
|
$0.9750 / $1.1310 | Buy Now |
Part Details for DF11-10DS-2DSA(06)
DF11-10DS-2DSA(06) CAD Models
DF11-10DS-2DSA(06) Part Data Attributes
|
DF11-10DS-2DSA(06)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-10DS-2DSA(06)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.197 inch | |
Body Depth | 0.244 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for DF11-10DS-2DSA(06)
This table gives cross-reference parts and alternative options found for DF11-10DS-2DSA(06). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11-10DS-2DSA(06), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11-10DS-2DSA(01) | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | DF11-10DS-2DSA(06) vs DF11-10DS-2DSA(01) |