-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8015
|
Newark | Connector Housing, Rcpt, 12Pos, 2Mm, Product Range:Df11 Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:2Mm, For Use With:Hirose Signalbee Df11 Series Socket Contacts Rohs Compliant: Yes |Hirose(Hrs) DF11-12DS-2C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 987 |
|
$0.1170 | Buy Now |
DISTI #
49P5019
|
Newark | Wire To Board Connector, Receptacle, 12 Position, 2Row, Product Range:Df11 Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:2Mm, For Use With:-, Connector Type:Wire To Board Rohs Compliant: Yes |Hirose(Hrs) DF11-12DS-2C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26854 |
|
$0.1030 / $0.1120 | Buy Now |
DISTI #
H2024-ND
|
DigiKey | CONN RCPT HSG 12POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4755 In Stock |
|
$0.1117 / $0.2700 | Buy Now |
DISTI #
DF11-12DS-2C
|
Avnet Americas | Conn Housing PL 12 POS 2mm Crimp ST Cable Mount Bag - Bag (Alt: DF11-12DS-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 100 |
|
$0.0950 / $0.1102 | Buy Now |
DISTI #
798-DF11-12DS-2C
|
Mouser Electronics | Headers & Wire Housings 2MM RECEPT HOUSING 12P DUALROW CRIMP RoHS: Compliant | 17520 |
|
$0.0980 / $0.2700 | Buy Now |
|
Future Electronics | DF11 Series 12 Position Dual Row 2 mm Pitch Crimp Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 4298Bag |
|
$0.0974 / $0.1210 | Buy Now |
DISTI #
HIRDF11-12DS-2C
|
Heilind Electronics | 543-0505-6-00 BAG | Americas - 50367 in Stock |
|
$0.1188 / $0.1520 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector Housing - Receptacle - Female Socket - 12 Position - 2 Rows - 2.00mm Pitch - Crimp Termination - Cable Mount - 100 Pcs. Per Bag. RoHS: Compliant |
25000 On Order |
|
$0.0890 / $0.1558 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 12 Contacts, Socket, 0.079 Pitch, Crimp Terminal, Locking Mechanism | 14722 |
|
$1.9800 / $3.9600 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 12 Contacts, Socket, 0.079 Pitch, Crimp Terminal, Locking Mechanism | 21391 |
|
$0.1290 / $0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11-12DS-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-12DS-2C
Hirose Electric Co Ltd
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.197 inch | |
Body Depth | 0.287 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.4 N | |
Insulation Diameter-Min | 0.03 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA;CUL;UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 0.3 N |
This table gives cross-reference parts and alternative options found for DF11-12DS-2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11-12DS-2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11-12DS-2C(20) | Board Connector | Hirose Electric Co Ltd | DF11-12DS-2C vs DF11-12DS-2C(20) |