There are no models available for this part yet.
Overview of DF11-16DP-2DS-22 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A07-SAB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 7MM,GEN2,16DP,1SE,2PWR | |
026-6A04-SAB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 4MM,GEN2,16DP,1SE,2PWR | |
027-6A03-SAB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Socket Assy,4PR 3MM,GEN2,16DP,1SE,2PWR |
Price & Stock for DF11-16DP-2DS-22 by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 129 |
|
RFQ |