-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P5027
|
Newark | Wire-To-Board Connector, Receptacle, 16 Position, 2 Row, Product Range:Df11 Series, Gender:Plug, No. Of Positions:16Positions, Pitch Spacing:2Mm, For Use With:Df11 Series Contacts, Connector Type:Wire To Board, No. Of Rows:2Rows Rohs Compliant: Yes |Hirose(Hrs) DF11-16DS-2C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$0.1360 / $0.2170 | Buy Now |
DISTI #
65AK8037
|
Newark | Connector Housing, Plug, 16Pos, 2Mm, Product Range:Df11 Series, Gender:Plug, No. Of Positions:16Positions, Pitch Spacing:2Mm, For Use With:Hirose Signalbee Df11 Series Contacts Rohs Compliant: Yes |Hirose(Hrs) DF11-16DS-2C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 655 |
|
$0.1310 / $0.1550 | Buy Now |
DISTI #
H2025-ND
|
DigiKey | CONN RCPT HSG 16POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5507 In Stock |
|
$0.1228 / $0.2800 | Buy Now |
DISTI #
DF11-16DS-2C
|
Avnet Americas | Conn Housing PL 16 POS 2mm Crimp ST Cable Mount Bag - Bag (Alt: DF11-16DS-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 100 |
|
$0.1062 / $0.1232 | Buy Now |
DISTI #
798-DF11-16DS-2C
|
Mouser Electronics | Headers & Wire Housings 2MM RECEPT HOUSING 16P DUALROW CRIMP RoHS: Compliant | 60201 |
|
$0.0990 / $0.2100 | Buy Now |
|
Future Electronics | DF11 Series 16 Position Dual Row 2 mm Pitch Crimp Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.1090 / $0.1290 | Buy Now |
DISTI #
HIRDF11-16DS-2C
|
Heilind Electronics | 543-0507-1-00 BAG | Americas - 22040 in Stock |
|
$0.1206 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector Housing - Receptacle - Female Socket - 16 Position - 2 Rows - 2.00mm Pitch - Crimp Termination - Cable Mount - 100 Pcs. Per Bag. RoHS: Compliant |
10000 On Order |
|
$0.1009 / $0.1742 | Buy Now |
|
Quest Components | 16 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, SOCKET | 5260 |
|
$0.6750 / $2.2500 | Buy Now |
|
Quest Components | 16 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, SOCKET | 46 |
|
$1.3750 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11-16DS-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-16DS-2C
Hirose Electric Co Ltd
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.197 inch | |
Body Depth | 0.287 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.4 N | |
Insulation Diameter-Min | 0.03 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA;CUL;UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 0.3 N |