-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8483
|
Newark | Connector, Rcpt, 24Pos, 2Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:24Contacts, Gender:Receptacle, Product Range:Df11 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Hirose(Hrs) DF11-24DS-2DSA(06) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $4.3400 | Buy Now |
DISTI #
H10192-ND
|
DigiKey | CONN RCPT 24POS 0.079 GOLD PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
91 In Stock |
|
$1.7857 / $3.4300 | Buy Now |
DISTI #
DF11-24DS-2DSA(06)
|
Avnet Americas | [SignalBee 2.0mm Pitch, Double-Row Connecto - Trays (Alt: DF11-24DS-2DSA(06)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$1.9250 / $2.2330 | Buy Now |
DISTI #
798-DF11-24DS-2DSA06
|
Mouser Electronics | Headers & Wire Housings 2MM V PCB RECEPTACLE 24P DR THRU-HOLE GL RoHS: Compliant | 414 |
|
$1.8500 / $3.5000 | Buy Now |
|
Future Electronics | CONN RECEPT 24POS 2MM PCB GOLD RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.8900 / $2.0200 | Buy Now |
DISTI #
HIRDF11-24DS-2DSA(06)
|
Heilind Electronics | 543-0562-0-06 BAG | Americas - 0 in Stock |
|
$2.1250 / $2.5667 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7600 / $3.0300 | Buy Now |
|
Quest Components | TWO PART BOARD CONNECTOR | 223 |
|
$1.9425 / $3.1500 | Buy Now |
DISTI #
DF11-24DS-2DSA(06)
|
Avnet Americas | [SignalBee 2.0mm Pitch, Double-Row Connecto - Trays (Alt: DF11-24DS-2DSA(06)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$1.9250 / $2.2330 | Buy Now |
DISTI #
DF11-24DS-2DSA-06
|
TME | Socket, PCB-cable/PCB, female, DF11, 2mm, PIN: 24, THT, on PCBs Min Qty: 100 | 0 |
|
$2.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11-24DS-2DSA(06)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-24DS-2DSA(06)
Hirose Electric Co Ltd
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.197 inch | |
Body Depth | 0.244 inch | |
Body Length | 1.024 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
This table gives cross-reference parts and alternative options found for DF11-24DS-2DSA(06). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11-24DS-2DSA(06), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-112-02-S-D-RA | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | DF11-24DS-2DSA(06) vs SSW-112-02-S-D-RA |
ESQT-112-03-L-D-350 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | DF11-24DS-2DSA(06) vs ESQT-112-03-L-D-350 |
57102-G08-24U | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Amphenol FCi | DF11-24DS-2DSA(06) vs 57102-G08-24U |
5-534267-9 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | DF11-24DS-2DSA(06) vs 5-534267-9 |
57102-F08-24UR | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | DF11-24DS-2DSA(06) vs 57102-F08-24UR |
57102-S08-24UR | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | DF11-24DS-2DSA(06) vs 57102-S08-24UR |
2049-2X12G00U | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Oupiin | DF11-24DS-2DSA(06) vs 2049-2X12G00U |
SSW-112-21-S-D | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | DF11-24DS-2DSA(06) vs SSW-112-21-S-D |
SSW-112-21-S-D-LL | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | DF11-24DS-2DSA(06) vs SSW-112-21-S-D-LL |
57102-F08-24R | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | DF11-24DS-2DSA(06) vs 57102-F08-24R |