-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H2924-ND
|
DigiKey | CONN PLUG HSG 26POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
105 In Stock |
|
$0.2727 / $0.5800 | Buy Now |
DISTI #
DF11-26DEP-2C
|
Avnet Americas | Conn Housing PL 26 POS 2mm ST Panel Mount Bag - Bag (Alt: DF11-26DEP-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.2500 / $0.2900 | Buy Now |
DISTI #
798-DF11-26DEP-2C
|
Mouser Electronics | Headers & Wire Housings 2MM PLUG HOUSING 26P DUAL ROW CRIMP RoHS: Compliant | 829 |
|
$0.2520 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2440 | Buy Now |
DISTI #
HIRDF11-26DEP-2C
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2857 / $0.4000 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2458 / $0.4100 | Buy Now |
|
Quest Components | 836 |
|
$0.2960 / $0.7400 | Buy Now | |
DISTI #
DF11-26DEP-2C
|
Avnet Americas | Conn Housing PL 26 POS 2mm ST Panel Mount Bag - Bag (Alt: DF11-26DEP-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.2500 / $0.2900 | Buy Now |
DISTI #
DF11-26DEP-2C
|
TME | Plug, wire-wire, male, DF11, 2mm, PIN: 26, w/o contacts, Layout: 2x13 Min Qty: 100 | 0 |
|
$0.2890 | RFQ |
DISTI #
DF11-26DEP-2C
|
Avnet Americas | Conn Housing PL 26 POS 2mm ST Panel Mount Bag - Bag (Alt: DF11-26DEP-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.2500 / $0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11-26DEP-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-26DEP-2C
Hirose Electric Co Ltd
Board Connector, 26 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.272 inch | |
Body Depth | 0.512 inch | |
Body Length | 1.299 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .3058 N |