-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Female,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8101
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11-26DS-2C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 / $0.2220 | Buy Now |
DISTI #
H2261-ND
|
DigiKey | CONN RCPT HSG 26POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2398 In Stock |
|
$0.1584 / $0.3700 | Buy Now |
DISTI #
DF11-26DS-2C
|
Avnet Americas | Conn Housing PL 26 POS 2mm Crimp ST Panel Mount Bag - Bag (Alt: DF11-26DS-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.1388 / $0.1610 | Buy Now |
DISTI #
798-DF11-26DS-2C
|
Mouser Electronics | Headers & Wire Housings 2MM RECEPT HOUSING 26P DUALROW CRIMP RoHS: Compliant | 5853 |
|
$0.1280 / $0.3000 | Buy Now |
|
Future Electronics | DF11 Series 26 Position 2mm Pitch Dual Row Female Crimp Socket RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1420 / $0.1680 | Buy Now |
DISTI #
HIRDF11-26DS-2C
|
Heilind Electronics | 543-0512-1-00 BAG ROHS COMPLIANT | Americas - 2095 in Stock |
|
$0.1556 / $0.2220 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector Housing - Receptacle - Female Socket - 26 Position - 2 Rows - 2.00mm Pitch - Crimp Termination - Cable Mount - 100 Pcs. Per Bag. RoHS: Compliant |
10000 In Stock |
|
$0.1321 / $0.2275 | Buy Now |
DISTI #
DF11-26DS-2C
|
Avnet Americas | Conn Housing PL 26 POS 2mm Crimp ST Panel Mount Bag - Bag (Alt: DF11-26DS-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.1388 / $0.1610 | Buy Now |
DISTI #
DF11-26DS-2C
|
TME | Plug, wire-wire/PCB, female, DF11, 2mm, PIN: 26, w/o contacts Min Qty: 10 | 320 |
|
$0.1420 / $0.2030 | Buy Now |
DISTI #
DF11-26DS-2C
|
Avnet Americas | Conn Housing PL 26 POS 2mm Crimp ST Panel Mount Bag - Bag (Alt: DF11-26DS-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.1388 / $0.1610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11-26DS-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-26DS-2C
Hirose Electric Co Ltd
Board Connector, 26 Contact(s), 2 Row(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.197 inch | |
Body Depth | 0.287 inch | |
Body Length | 1.102 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.4 N | |
Insulation Diameter-Min | 0.03 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA;CUL;UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 0.3 N |