Part Details for DF11-28DP-2DSA(24) by Hirose Electric Co Ltd
Overview of DF11-28DP-2DSA(24) by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF11-28DP-2DSA(24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8111
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11-28DP-2DSA(24) Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7800 / $0.8600 | Buy Now |
DISTI #
H10241-ND
|
DigiKey | CONN HEADER VERT 28POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
71 In Stock |
|
$0.5239 / $1.1400 | Buy Now |
DISTI #
DF11-28DP-2DSA(24)
|
Avnet Americas | Conn Shrouded Header HDR 28 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: DF11-28DP-2DSA(24)) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Tube | 0 |
|
$0.5375 / $0.6235 | Buy Now |
DISTI #
798-DF11-28DP-2DSA24
|
Mouser Electronics | Headers & Wire Housings 28P STRT HEADER BD MNT,THRU HL SN RoHS: Compliant | 614 |
|
$0.5240 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 | 0 |
|
$0.5250 | Buy Now |
DISTI #
HIRDF11-28DP-2DSA(24)
|
Heilind Electronics | 543-0529-4-24 EACH | Americas - 0 in Stock |
|
$0.6719 / $0.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5190 / $0.8470 | Buy Now |
DISTI #
65131469
|
Verical | Conn Shrouded Header (4 Sides) HDR 28 POS 2mm Solder ST Top Entry Thru-Hole Tube Min Qty: 156 Package Multiple: 1 Date Code: 2201 | Americas - 2000 |
|
$0.4692 / $0.5242 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 28 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.079 INCH PITCH, SOLDER TERMINAL, LOCKING MECH, BLACK INSULATOR, RECEPTACLE | 1602 |
|
$0.4795 / $1.3700 | Buy Now |
DISTI #
DF11-28DP-2DSA(24)
|
Avnet Americas | Conn Shrouded Header HDR 28 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: DF11-28DP-2DSA(24)) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Tube | 0 |
|
$0.5375 / $0.6235 | Buy Now |
Part Details for DF11-28DP-2DSA(24)
DF11-28DP-2DSA(24) CAD Models
DF11-28DP-2DSA(24) Part Data Attributes:
|
DF11-28DP-2DSA(24)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-28DP-2DSA(24)
Hirose Electric Co Ltd
Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.197 inch | |
Body Depth | 0.26 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for DF11-28DP-2DSA(24)
This table gives cross-reference parts and alternative options found for DF11-28DP-2DSA(24). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11-28DP-2DSA(24), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87833-2821 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | DF11-28DP-2DSA(24) vs 87833-2821 |
2-1658549-4 | FPH-2822T=FLXPAC HDR P 28 ST LF | TE Connectivity | DF11-28DP-2DSA(24) vs 2-1658549-4 |
2-1888292-1 | FPH-2802G=FLXPAC HDR P 28 RA LF | TE Connectivity | DF11-28DP-2DSA(24) vs 2-1888292-1 |
98423-G61-14ULF | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 28 Positions - 2mm (0.079inch) - Right Angle | Amphenol Communications Solutions | DF11-28DP-2DSA(24) vs 98423-G61-14ULF |
98423-F61-14ULF | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | DF11-28DP-2DSA(24) vs 98423-F61-14ULF |
98423-G61-14ULF | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | DF11-28DP-2DSA(24) vs 98423-G61-14ULF |
87758-2817 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | DF11-28DP-2DSA(24) vs 87758-2817 |
87759-2874 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Molex | DF11-28DP-2DSA(24) vs 87759-2874 |
87759-2814 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Molex | DF11-28DP-2DSA(24) vs 87759-2814 |
98423-F61-14ULF | Minitek® 2.00mm, Board to Board, Unshrouded Headers - Through Hole - Double row - 28 Positions - 2mm (0.079in) - Right Angle . | Amphenol Communications Solutions | DF11-28DP-2DSA(24) vs 98423-F61-14ULF |