There are no models available for this part yet.
Overview of DF11-28DS-2R26(53) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK1028DSP-00#J5 | Renesas Electronics Corporation | Switching N Channel MOSFET, SOP, /Embossed Tape | |
77313-102R26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 26 Positions | |
DS125DF111SQ | Texas Instruments | Low Power Multi-Rate Two Channel Retimer 24-WQFN -40 to 85 |
Price & Stock for DF11-28DS-2R26(53) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DF11-28DS-2R26(53)-ND
|
DigiKey | CONN RCPT 28POS IDC 26AWG TIN Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9050 | Buy Now | |
DISTI #
798-DF1128DS2R2653
|
Mouser Electronics | Headers & Wire Housings 28P 2 ROW SOCKET AWG 26 RoHS: Compliant | 0 |
|
$1.5800 / $2.5400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$1.4100 | Buy Now | ||
DISTI #
HIRDF11-28DS-2R26(53)
|
Heilind Electronics | 543-0664-0-53 PACK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $1.8300 | Buy Now | ||
DISTI #
DF11-28DS-2R26-53
|
TME | Connector: wire-wire/PCB, plug, female, PIN: 28, DF11, Pitch: 2mm Min Qty: 100 | 0 |
|
$1.9900 | RFQ | |
DISTI #
000000000003968987
|
Sager | Headers & Wire Housings 28P 2 ROW SOCKET AWG 26 Min Qty: 100 | 0 |
|
$1.4400 / $1.9100 | Buy Now |
CAD Models for DF11-28DS-2R26(53) by Hirose Electric Co Ltd
Part Data Attributes for DF11-28DS-2R26(53) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e4
|