Part Details for DF11-32DEP-2C by Hirose Electric Co Ltd
Overview of DF11-32DEP-2C by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF11-32DEP-2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H2927-ND
|
DigiKey | CONN PLUG HSG 32POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
109 In Stock |
|
$0.2878 / $0.6100 | Buy Now |
DISTI #
DF11-32DEP-2C
|
Avnet Americas | Conn Housing PL 32 POS 2mm ST Panel Mount Pack - Bag (Alt: DF11-32DEP-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.2750 / $0.3190 | Buy Now |
DISTI #
798-DF11-32DEP-2C
|
Mouser Electronics | Headers & Wire Housings 2MM PLUG HOUSING 32P DUAL ROW CRIMP RoHS: Compliant | 104 |
|
$0.2490 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2690 | Buy Now |
DISTI #
HIRDF11-32DEP-2C
|
Heilind Electronics | 543-0633-6-00 BAG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2565 / $0.4332 | Buy Now |
DISTI #
DF11-32DEP-2C
|
Avnet Americas | Conn Housing PL 32 POS 2mm ST Panel Mount Pack - Bag (Alt: DF11-32DEP-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.2750 / $0.3190 | Buy Now |
DISTI #
DF11-32DEP-2C
|
TME | Plug, wire-wire, male, DF11, 2mm, PIN: 32, w/o contacts, Layout: 2x16 Min Qty: 100 | 0 |
|
$0.3070 | RFQ |
DISTI #
DF11-32DEP-2C
|
Avnet Americas | Conn Housing PL 32 POS 2mm ST Panel Mount Pack - Bag (Alt: DF11-32DEP-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.2750 / $0.3190 | Buy Now |
DISTI #
000000000003969005
|
Sager | Headers & Wire Housings 2MM PLUG HOUSING 32P DUAL ROW CRIMP Min Qty: 100 | 0 |
|
$0.2340 / $0.2870 | Buy Now |
Part Details for DF11-32DEP-2C
DF11-32DEP-2C CAD Models
DF11-32DEP-2C Part Data Attributes
|
DF11-32DEP-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-32DEP-2C
Hirose Electric Co Ltd
Board Connector, 32 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.272 inch | |
Body Depth | 0.512 inch | |
Body Length | 1.535 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for DF11-32DEP-2C
This table gives cross-reference parts and alternative options found for DF11-32DEP-2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11-32DEP-2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-292216-2 | MINI CT D/R RELAY 32P V BLUE | TE Connectivity | DF11-32DEP-2C vs 8-292216-2 |