-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 32 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS125DF111SQ | Texas Instruments | Low Power Multi-Rate Two Channel Retimer 24-WQFN -40 to 85 | |
DS125DF111SQE | Texas Instruments | Low Power Multi-Rate Two Channel Retimer 24-WQFN -40 to 85 | |
DS110DF111SQE/NOPB | Texas Instruments | DS110DF111 Low Power Multi-Rate Two-Channel Retimer 24-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8138
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11-32DS-2C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 / $0.2860 | Buy Now |
DISTI #
H2264-ND
|
DigiKey | CONN RCPT HSG 32POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5248 In Stock |
|
$0.2097 / $0.5100 | Buy Now |
DISTI #
DF11-32DS-2C
|
Avnet Americas | Conn Housing PL 32 POS 2mm Crimp ST Panel Mount Bag - Bag (Alt: DF11-32DS-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.1787 / $0.2074 | Buy Now |
DISTI #
798-DF11-32DS-2C
|
Mouser Electronics | Headers & Wire Housings 2MM RECEPT HOUSING 32P DUALROW CRIMP RoHS: Compliant | 7830 |
|
$0.1750 / $0.4300 | Buy Now |
|
Future Electronics | DF11 Series 32 Position 2mm Pitch Dual Row Female Crimp Socket RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1740 / $0.2050 | Buy Now |
DISTI #
HIRDF11-32DS-2C
|
Heilind Electronics | 543-0515-0-00 BAG | Americas - 5187 in Stock3750 On Order |
|
$0.2064 / $0.2600 | Buy Now |
|
Onlinecomponents.com | 2.0mm Double-Row Connectors (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.1727 / $0.2931 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
DISTI #
DF11-32DS-2C
|
TME | Connector: wire-wire/PCB, plug, female, PIN: 32, DF11, Pitch: 2mm Min Qty: 1 | 58 |
|
$0.1760 / $0.2900 | Buy Now |
DISTI #
HIRDF11-32DS-2C
|
Interstate Connecting Components | 543-0515-0-00 BAG | 1210875 On Order |
|
$0.2064 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11-32DS-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-32DS-2C
Hirose Electric Co Ltd
Board Connector, 32 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.197 inch | |
Body Depth | 0.287 inch | |
Body Length | 1.339 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.4 N | |
Insulation Diameter-Min | 0.03 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 0.3 N |