-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H2913-ND
|
DigiKey | CONN PLUG HSG 4POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5537 In Stock |
|
$0.1939 / $0.4500 | Buy Now |
DISTI #
DF11-4DEP-2C
|
Avnet Americas | Conn Housing PL 4 POS 2mm ST Cable Mount Bag - Bag (Alt: DF11-4DEP-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 100 |
|
$0.1713 / $0.1986 | Buy Now |
DISTI #
798-DF11-4DEP-2C
|
Mouser Electronics | Headers & Wire Housings 2MM PLUG HOUSING 4P DUAL ROW CRIMP RoHS: Compliant | 78375 |
|
$0.1570 / $0.3400 | Buy Now |
|
Future Electronics | DF11 Serie 4 Positions Dual Row 2.00 mm Black Male Pin Plug RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1760 / $0.2050 | Buy Now |
DISTI #
HIRDF11-4DEP-2C
|
Heilind Electronics | 543-0619-5-00 BAG | Americas - 12559 in Stock |
|
$0.2141 / $0.2740 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector Housing - Plug - Male Pin - 4 Position - 0.079" (2.00mm) Pitch - Crimp Termination - Panel Mount, Snap-In - 100 Pcs. Per Bag. RoHS: Compliant |
3000 On Order |
|
$0.1594 / $0.2808 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 2 ROW(S), MALE, 0.079 INCH PITCH, CRIMP TERMINAL, LATCH, BLACK INSULATOR, PLUG | 1011 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 2 ROW(S), MALE, 0.079 INCH PITCH, CRIMP TERMINAL, LATCH, BLACK INSULATOR, PLUG | 2334 |
|
$0.3120 / $0.7800 | Buy Now |
DISTI #
DF11-4DEP-2C
|
Avnet Americas | Conn Housing PL 4 POS 2mm ST Cable Mount Bag - Bag (Alt: DF11-4DEP-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 100 |
|
$0.1713 / $0.1986 | Buy Now |
DISTI #
DF11-4DEP-2C
|
TME | Plug, wire-wire, male, DF11, 2mm, PIN: 4, w/o contacts, Layout: 2x2 Min Qty: 100 | 0 |
|
$0.1990 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11-4DEP-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-4DEP-2C
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.272 inch | |
Body Depth | 0.512 inch | |
Body Length | 0.433 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .3058 N |