Part Details for DF11-4DP-2DS(24) by Hirose Electric Co Ltd
Overview of DF11-4DP-2DS(24) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF11-4DP-2DS(24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8144
|
Newark | Conn, Hdr, 2Mm, R/A, 4Way, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Df11 Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Hirose(Hrs) DF11-4DP-2DS(24) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 647 |
|
$0.1910 | Buy Now |
DISTI #
49P5062
|
Newark | Wire-To-Board Connector, Right Angle, Df11 Series, Through Hole, Header, 4, 2 Mm Rohs Compliant: Yes |Hirose(Hrs) DF11-4DP-2DS(24) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 916 |
|
$0.1990 / $0.2640 | Buy Now |
DISTI #
H10244-ND
|
DigiKey | CONN HEADER R/A 4POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Tube |
50035 In Stock |
|
$0.1909 / $0.4500 | Buy Now |
DISTI #
DF11-4DP-2DS(24)
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: DF11-4DP-2DS(24)) RoHS: Compliant Min Qty: 81 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tube | 81 |
|
$0.2025 / $0.2349 | Buy Now |
DISTI #
798-DF11-4DP-2DS24
|
Mouser Electronics | Headers & Wire Housings 2MM R/A PCB HEADER 4P DR THRU-HOLE TIN RoHS: Compliant | 39554 |
|
$0.1830 / $0.3500 | Buy Now |
|
Future Electronics | DF11 Series 4 Position Dual Row 2 mm Pitch Through Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 6675Tube |
|
$0.2100 / $0.2500 | Buy Now |
DISTI #
HIRDF11-4DP-2DS(24)
|
Heilind Electronics | Americas - 7741 in Stock |
|
$0.2188 / $0.2800 | Buy Now | |
|
Onlinecomponents.com | Header - Male Pin - 4 Position - 2 Rows - 2.00mm Pitch - Board to Board or Cable - Tin Plated - Solder - Through Hole, Right Angle - 81 Pcs. Per Tube. RoHS: Compliant |
3321 On Order |
|
$0.1888 / $0.3321 | Buy Now |
|
Bristol Electronics | 1037 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.079 Pitch, PC Tail Terminal, Locking Mechanism | 375 |
|
$0.1922 / $0.4119 | Buy Now |
Part Details for DF11-4DP-2DS(24)
DF11-4DP-2DS(24) CAD Models
DF11-4DP-2DS(24) Part Data Attributes
|
DF11-4DP-2DS(24)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-4DP-2DS(24)
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | NONE | |
Body Breadth | 0.197 inch | |
Body Depth | 0.394 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for DF11-4DP-2DS(24)
This table gives cross-reference parts and alternative options found for DF11-4DP-2DS(24). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11-4DP-2DS(24), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11-4DP-2DS(22) | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | DF11-4DP-2DS(24) vs DF11-4DP-2DS(22) |