-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P5064
|
Newark | Wire To Board, Socket, Crimp, 4 Position, 2Row, Product Range:Df11 Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:2Mm, For Use With:Df11 Series Contacts, Connector Type:Wire To Board, Contact Termination:Crimp Rohs Compliant: Yes |Hirose(Hrs) DF11-4DS-2C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55707 |
|
$0.0950 / $0.1670 | Buy Now |
DISTI #
65AK8149
|
Newark | Connector Housing, Plug, 4Pos, 2Mm, Product Range:Df11 Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:2Mm, For Use With:Hirose Signalbee Df11 Series Contacts Rohs Compliant: Yes |Hirose(Hrs) DF11-4DS-2C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 684 |
|
$0.0850 / $0.1000 | Buy Now |
DISTI #
H2019-ND
|
DigiKey | CONN RCPT HSG 4POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
98187 In Stock |
|
$0.0833 / $0.2000 | Buy Now |
DISTI #
DF11-4DS-2C
|
Avnet Americas | Conn Housing PL 4 POS 2mm Crimp ST Panel Mount Bag - Bag (Alt: DF11-4DS-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.0688 / $0.0798 | Buy Now |
DISTI #
798-DF11-4DS-2C
|
Mouser Electronics | Headers & Wire Housings 2MM RECEPT HOUSING 4P DUALROW CRIMP RoHS: Compliant | 165621 |
|
$0.0650 / $0.1500 | Buy Now |
|
Future Electronics | DF11 Series 4 Position 2 mm Pitch Dual Row Female Crimp Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1922Bag |
|
$0.0705 / $0.0873 | Buy Now |
DISTI #
HIRDF11-4DS-2C
|
Heilind Electronics | 543-0568-6-00 BAG | Americas - 17136 in Stock37500 On Order |
|
$0.0781 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector Housing - Receptacle - Female Socket - 4 Position - 2 Rows - 2.00mm Pitch - Crimp Termination - Cable Mount - 100 Pcs. Per Bag. RoHS: Compliant |
25000 On Order |
|
$0.0673 / $0.1128 | Buy Now |
|
Bristol Electronics | 136 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11-4DS-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-4DS-2C
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.197 inch | |
Body Depth | 0.287 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.4 N | |
Insulation Diameter-Min | 0.03 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA;CUL;UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 0.3 N |
This table gives cross-reference parts and alternative options found for DF11-4DS-2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11-4DS-2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
534998-2 | 04 MODIV VRT DR CE 100/125 | TE Connectivity | DF11-4DS-2C vs 534998-2 |
63453-004 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | DF11-4DS-2C vs 63453-004 |
534206-2 | 04 MODII VRT DR CE 100/115 | TE Connectivity | DF11-4DS-2C vs 534206-2 |
5-534206-2 | 04 MODII VRT DR CE 100/115 | TE Connectivity | DF11-4DS-2C vs 5-534206-2 |