Part Details for DF11-4DS-2R26(05) by Hirose Electric Co Ltd
Overview of DF11-4DS-2R26(05) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF11-4DS-2R26(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8150
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11-4DS-2R26(05) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3800 / $0.4400 | Buy Now |
DISTI #
H125192-ND
|
DigiKey | CONN RCPT 4POS IDC 26AWG TIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
532 In Stock |
|
$0.2878 / $0.6100 | Buy Now |
DISTI #
DF11-4DS-2R26(05)
|
Avnet Americas | Conn IDC SKT 4 POS 2mm IDT RA Cable Mount Bag - Bag (Alt: DF11-4DS-2R26(05)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.2750 / $0.3190 | Buy Now |
DISTI #
798-DF11-4DS-2R2605
|
Mouser Electronics | Headers & Wire Housings 4P IDC HOUSING 26 AWG WIRE,SN RoHS: Compliant | 791 |
|
$0.2560 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2690 | Buy Now |
DISTI #
HIRDF11-4DS-2R26(05)
|
Heilind Electronics | 543-0652-0-05 BAG | Americas - 0 in Stock |
|
$0.2857 / $0.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2565 / $0.4332 | Buy Now |
DISTI #
67619246
|
Verical | Conn IDC Connector RCP 4 POS 2mm IDT RA Cable Mount Bag Min Qty: 244 Package Multiple: 1 Date Code: 2301 | Americas - 756 |
|
$0.3097 / $0.3348 | Buy Now |
|
Quest Components | 638 |
|
$0.3160 / $0.7900 | Buy Now | |
DISTI #
DF11-4DS-2R26(05)
|
Avnet Americas | Conn IDC SKT 4 POS 2mm IDT RA Cable Mount Bag - Bag (Alt: DF11-4DS-2R26(05)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.2750 / $0.3190 | Buy Now |
Part Details for DF11-4DS-2R26(05)
DF11-4DS-2R26(05) CAD Models
DF11-4DS-2R26(05) Part Data Attributes
|
DF11-4DS-2R26(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-4DS-2R26(05)
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | .29746 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 4.3924 N |
Alternate Parts for DF11-4DS-2R26(05)
This table gives cross-reference parts and alternative options found for DF11-4DS-2R26(05). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11-4DS-2R26(05), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11-4DS-2R26(25) | Board Connector, 4 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | DF11-4DS-2R26(05) vs DF11-4DS-2R26(25) |